
The Molex 55454-0870 is an 8-position right angle connector with a 1.25mm pitch, rated for 100V and 1.5A. It features a brass contact material with tin plating and is available in a tray packaging with 1500 pieces per package. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is compliant with RoHS and Reach SVHC regulations.
Molex 55454-0870 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Depth | 8.15mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 12.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 55454 |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55454-0870 to view detailed technical specifications.
No datasheet is available for this part.
