
15-circuit, 1-row, right-angle male pin header assembly with a 1.25mm pitch. Features brass contacts with tin plating, rated for 1.5A and 100V, with a mating length of 0.11 inches. Operates within a temperature range of -40°C to 105°C. Natural colored housing and components. Supplied in trays with 900 units per package.
Molex 55454-1570 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.11inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 5.55mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55454 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55454-1570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.