
Surface mount right-angle header with 4 circuits and 4 contacts, featuring a 1.25mm pitch. Brass contacts with tin plating offer a 1.5A current rating and 100V voltage rating. Operating temperature range is -40°C to 105°C. Housing color is natural, and the component is RoHS and Reach SVHC compliant.
Molex 55456-0469 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Depth | 5.3mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 8.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100.1kV |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 55456 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55456-0469 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.