
This 10-position right angle header features a brass contact material with tin plating, rated for 1.5A and 100V. It has a natural housing color and is available in a tape and reel packaging with 1250 pieces per package. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a 1.25mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 55456-1069 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Depth | 8.15mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 16.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 55456 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55456-1069 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
