
3-circuit, 1-row male header with a 2mm pitch, designed for surface mount termination. Features bronze contacts with tin/copper plating, rated for 1.5A and 125V AC. This vertical, straight receptacle offers a locking mechanism and operates within a -40°C to 105°C temperature range. LEAD FREE and Reach SVHC compliant, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 7mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 10.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mi II™ 55460 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |