GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Molex 55460-0472 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Copper, Tin |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 12.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55460-0472 to view detailed technical specifications.
No datasheet is available for this part.