Vertical shrouded header with 7 positions and 1 row, featuring a 2mm pitch. This male connector utilizes bronze contacts with tin and copper plating, offering a 1.5A current rating and a 125V voltage rating. Designed for surface mount termination with solder, it operates within a temperature range of -40°C to 105°C. The natural colored housing and natural color contribute to its overall construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 55460-0772 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 7mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 18.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mi II™ 55460 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55460-0772 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.