Conn Wire to Wire M 3 POS 1.25mm ST Bag
Molex 55482-0339 technical specifications.
| Current Rating | 1.5A |
| Gender | Male |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.