
Conn Wire to Board PL 16 POS 1.25mm ST Tray
Molex 55516-1609 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 55516 |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55516-1609 to view detailed technical specifications.
No datasheet is available for this part.