
30-position, 2-row male board connector featuring a 0.5mm pitch and 1.5mm mated stacking height. This vertical, surface mount terminal plug offers brass contacts with gold plating, rated for 50V DC and 500mA. The black, low halogen housing is UL94 V-0 flammability rated and RoHS compliant.
Molex 55560-0307 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 1.5mm |
| Material | Brass |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | SlimStack™ 55560 |
| Stack Height | 1.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55560-0307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.