
40-position, 2-row vertical surface mount plug connector with 0.5mm pitch. Features brass contacts with gold plating, rated for 50V DC and 500mA current. Constructed from low halogen brass with a black UL94 V-0 rated housing. Offers a mated stacking height of 1.5mm and a maximum operating temperature of 85°C.
Molex 55560-0407 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 2.83mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.45mm |
| Mated Stacking Heights | 1.5mm |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | SlimStack™ 55560 |
| Stack Height | 1.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55560-0407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.