Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 16 AWG, Reel
Molex 5556PBT3 technical specifications.
| Contact Plating | Tin |
| Current Rating | 9A |
| Height | 4.5mm |
| Length | 14.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Shape | Straight |
| Voltage Rating | 600V |
| Width | 3.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.