Connector Contact Receptacle 1 Position Crimp Straight Cable Mount Loose Piece
Molex 5556PBTL technical specifications.
| Contact Plating | Tin |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Shape | Straight |
| Width | 3.6mm |
| RoHS | Compliant |
No datasheet is available for this part.