Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Reel
Molex 5558PBT technical specifications.
| Contact Plating | Tin |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Number of Poles | 1 |
| Shape | Straight |
| Width | 3.6mm |
| RoHS | Compliant |
No datasheet is available for this part.