Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 16 AWG, Bag
Molex 5558PBT3L technical specifications.
| Contact Plating | Nickel, Tin |
| Current Rating | 9A |
| Height | 4.5mm |
| Length | 16.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Shape | Straight |
| Width | 3.6mm |
| RoHS | Compliant |
No datasheet is available for this part.