
Board Connector, 2 Contact(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Plug
Checking distributor stock and pricing after the page loads.
Molex 5559-02P-210 technical specifications.
| Height | 11.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Width | 23.9mm |
| RoHS | Compliant |
No datasheet is available for this part.