Conn Housing M 20 POS 4.2mm Crimp ST Panel Mount Bag
Molex 5559-20P technical specifications.
| Height | 11.6mm |
| Lead Free | Lead Free |
| Length | 48.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 20 |
| Pitch | 4.2mm |
| Width | 23.9mm |
| RoHS | Compliant |
No datasheet is available for this part.