
This 80-position rectangular connector features a 2-row configuration with a 1.27mm pitch. It is rated for a maximum current of 300mA and a voltage rating of 50V. The connector is made from brass with a gold plating and is RoHS compliant. It is packaged in tape and reel quantities of 2500 and meets the UL94 V-0 flammability rating.
Sign in to ask questions about the Molex 55604-2270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 55604-2270 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 55604 |
| Termination | Through Hole |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55604-2270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.