
This 70-position rectangular connector features a voltage rating of 50V and a current rating of 300mA. It has a pitch of 0.4mm and is designed for surface mount technology (SMT) applications. The connector is compliant with RoHS regulations and is packaged in tape and reel quantities of 2500. It has a flammability rating of UL94 V-0 and is made with brass contacts plated with gold.
Sign in to ask questions about the Molex 55604-7070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 55604-7070 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 50 |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 55604 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55604-7070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.