
0.40mm Pitch Board-to-Board SlimStack Plug, Surface Mount, Dual Row, Vertical Stacking, 1.50mm Stacking Height, with Solder Tab and Mating Guide, 24 Circuits
Sign in to ask questions about the Molex 556040246 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 556040246 technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Contacts | 24 |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 50V |
| Tradename | SlimStack™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 556040246 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.