Molex 55659-1819 technical specifications.
| Contact Gender | MALE-MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 55659-1819 to view detailed technical specifications.
No datasheet is available for this part.