This 5-position rectangular connector features a current rating of 2.5A and a voltage rating of 250V. It is designed for through-hole termination and is compliant with RoHS regulations. The connector is packaged in a tray with 780 units per package and has a pitch of 2mm. It is also Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 780 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |