
This Molex backplane connector features 10 rows of 24.4 circuits, with a current rating of 1A and a voltage rating of 500V AC. The connector is made with bronze contacts plated with gold and has a 2mm pitch. It is available in a package quantity of 110 and is packaged in a rail/tube format for easy handling. The connector is designed for through hole mounting and is part of the 55786 series.
Molex 55786-9319 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Circuits | 244 |
| Number of Positions | 244 |
| Number of Rows | 10 |
| Orientation | Vertical |
| Package Quantity | 110 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 55786 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55786-9319 to view detailed technical specifications.
No datasheet is available for this part.
