Molex 55836-2071 technical specifications.
| Color | Grey |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 3mm |
| Series | 55836 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55836-2071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.