The Molex 558362073 is a 20-contact cable mount rectangular connector with a straight body orientation and crimp termination method. It has a terminal pitch of 3mm and operates between -40°C and 105°C. The connector is rated for 250VDC or 250VAC and 3.5A per contact.
Checking distributor stock and pricing after the page loads.
| Type | CRC Connector |
| Contact Gender | M |
| Number of Contacts | 20 |
| Terminal Pitch | 3mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 3.5/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | CRC™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |