The Molex 558363070 is a 30-contact cable mount rectangular connector with a 3mm pitch and crimp termination method. It has a straight body orientation and operates between -40°C and 105°C. The connector is rated for 250VDC or 250VAC and has a maximum current rating of 3 amps per contact.
Checking distributor stock and pricing after the page loads.
| Type | CRC Connector |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Terminal Pitch | 3mm |
| Number of Rows | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | CRC™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |