The Molex 558365003 is a 50-contact CRC connector with a 3mm terminal pitch, suitable for crimp termination. It features a straight body orientation and can operate between -40°C and 105°C. This cable mount connector has a maximum current rating of 2A per contact and a maximum voltage rating of 250VDC or 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | CRC Connector |
| Contact Gender | PIN |
| Number of Contacts | 50 |
| Terminal Pitch | 3mm |
| Number of Rows | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | CRC™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |