This 2-position rectangular connector features brass contacts plated with tin, with a current rating of 4A and a voltage rating of 300V. It is available in a tray packaging with 600 pieces per package. The connector is RoHS compliant and Reach SVHC compliant. It has a vertical orientation and a pitch of 3.3mm, with a termination type of through hole.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 55883-0290 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 4A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 3.3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 55883 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55883-0290 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.