Molex 55887-0471 technical specifications.
| Color | Grey, Black |
| Contact Material | Bronze |
| Contact Type | Male Pin |
| Current Rating | 15A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.189inch |
| Row Spacing | 0.228inch |
| Series | CRC™ 55887 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55887-0471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.