Conn CRC Connector M 4 POS ST Cable Mount CRC™ Tray
Checking distributor stock and pricing after the page loads.
| Type | CRC Connector |
| Contact Gender | M |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | CRC™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |