Conn CRC Connector F 4 POS 4.8mm Crimp ST Panel Mount Tray
Checking distributor stock and pricing after the page loads.
| Termination Type | CRIMP |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Manufacturer Series | 55890 |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |