I/O Connectors Compact Robot ConnPo wer Plg Pin Hsg 4Ckt
Molex 55891-0404 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 5 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 5.8mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 55891 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55891-0404 to view detailed technical specifications.
No datasheet is available for this part.
