
30-position, 2-row male header for board-to-board applications. Features a 0.4mm pitch and 1.5mm stack height, with vertical orientation and SMD solder termination. Constructed with brass and bronze contacts with gold plating, rated for 300mA current and 50V voltage. Operates within a -25°C to 85°C temperature range, is UL94 V-0 flammability rated, and RoHS compliant. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 55909-0374 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 55909 |
| Stack Height | 1.5mm |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55909-0374 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
