Conn Board to Board PL 80 POS 0.4mm Solder ST SMD SlimStack™ T/R
Molex 55909-0874-TR625 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.