
26-position, 2-row vertical shrouded header for board-to-board applications. Features a 0.4mm pitch and 1.5mm stack height, designed for surface mount (SMD/SMT) termination. Contact material includes bronze and brass with gold plating, supporting a 300mA current rating and a 50V voltage rating. Operates within a temperature range of -25°C to 85°C. This component is RoHS compliant and Low Halogen.
Molex 55909-2674 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 55909 |
| Stack Height | 1.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55909-2674 to view detailed technical specifications.
No datasheet is available for this part.