
This 30-position, 2-row header features brass contacts with tin plating and a UL94 V-0 flammability rating. It is designed for through-hole termination and is compliant with RoHS and Reach SVHC regulations. The header is rated for a maximum DC voltage of 250V and is constructed from lead-free materials.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MicroClasp |
| Termination | Through Hole |
| DC Rated Voltage | 250V |
| RoHS | Compliant |