
32-position, 2-row vertical header with a 2mm lead pitch. Features brass male pin contacts with tin-lead plating, rated for 3A current and 250V AC. Constructed with glass and polyester housing in natural and white colors, achieving UL94 V-0 flammability. Designed for through-hole mounting with a solder termination, offering 30 mating cycles and operating between -25°C and 85°C.
Molex 55917-3230 technical specifications.
| Color | Natural, White |
| Contact Material | Brass |
| Contact Mating Length | 0.15inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 11.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Pitch | 2mm |
| Length | 35.4mm |
| Material | Glass, Polyester |
| Mating Cycles | 30 |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Poles | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| Row Spacing | 0.197inch |
| Series | MicroClasp™ 55917 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55917-3230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
