
34-circuit vertical header with a 2mm pitch, designed for through-hole mounting. Features brass contacts with tin plating, rated for 3A current and 250V voltage. Constructed with UL94 V-0 flammability rating and a maximum operating temperature of 85°C. This male connector is RoHS and REACH SVHC compliant.
Molex 55917-3410 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 34 |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 350 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 55917 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55917-3410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.