36-position, 2-row male header connector for PCB mounting. Features brass contacts with tin plating, a 2mm pitch, and a 3A current rating. Designed for through-hole termination with PC tail and retainer terminals, offering vertical orientation and a locking mechanism. Constructed from UL94 V-0 rated polyester, operating between -25°C and 85°C, with a voltage rating of 250V. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 55917-3610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 55917 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55917-3610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.