
2mm pitch dual-row wire-to-board header, male, 38 circuits, vertical orientation, through-hole mount with PCB locator. Features brass contacts with tin plating, 3A current rating, and 250V voltage rating. Operates between -25°C and 85°C, with UL94 V-0 flammability. RoHS and REACH SVHC compliant.
Molex 55917-3810 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 38 |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 55917 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55917-3810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
