This 38-position rectangular connector features a 2mm pitch and measures 9.75mm in height. It has a vertical orientation and is designed for general use. The connector is compliant with RoHS and Reach SVHC regulations, and has a flammability rating of UL94 V-0. It is not compliant with glow wire testing. The operating temperature range is from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Plating | Nickel, Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 9.75mm |
| Length | 41.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Circuits | 38 |
| Number of Contacts | 38 |
| Number of Poles | 38 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shape | Straight |
| Width | 11.5mm |
| RoHS | Compliant |