The Molex MicroClasp shrouded header is a 28-contact, 2-row, through-hole mount connector with a 2mm pitch. It features a straight body orientation and a maximum operating temperature range of -25°C to 85°C. The header has a maximum current rating of 3A per contact and a maximum voltage rating of 250V. It is designed for use in board-to-board and mezzanine applications.
Molex 559172810 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | MicroClasp™ |
| Height | 9.75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.