
6-circuit, 2mm pitch, vertical mount header assembly with brass contacts and tin plating. Rated for 3A current and 250V voltage, this polyester connector features a UL94 V-0 flammability rating and operates between -25°C and 85°C. Designed for through-hole termination, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 55932-0610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 3200 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 55932 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55932-0610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
