
The Molex 55932-0810 is an 8-position rectangular connector with a current rating of 3A and a voltage rating of 250V. It features a through hole mount and a vertical orientation. The connector is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Molex 55932-0810 technical specifications.
| Package/Case | 0810 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2400 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 55932 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.