
8-contact, right-angle PCB mount header connector with a 2mm pitch. Features brass contacts with tin plating, rated for 3A current and 250V voltage. Designed for through-hole termination with a PC tail and retention terminal. Operates within a temperature range of -25°C to 85°C and boasts a UL94 V-0 flammability rating.
Molex 55935-0810 technical specifications.
| Package/Case | 0810 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 55935 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55935-0810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
