13-circuit, right-angle male header assembly with a 2mm pitch. Features brass contacts with tin plating, a 3A current rating, and a 250V voltage rating. Designed for through-hole mounting and solder termination, this white housing assembly offers 30 mating cycles and meets UL94 V-0 flammability standards.
Molex 55935-1310 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Mating Cycles | 30 |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 55935 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55935-1310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.