Conn Shrouded Header (4 Sides) PL 7 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | MicroClasp™ |
| Height | 6.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |