The 559350910 is a 9-contact shrouded header from Molex with a 2mm pitch and right angle body orientation. It is designed for through hole mounting and features a center slot polarization type. The header has a maximum operating temperature range of -25 to 85 degrees Celsius and a maximum voltage rating of 250V. It is suitable for use in applications where a high current rating is required, with a maximum current rating of 3A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | PL |
| Number of Contacts | 9 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | MicroClasp™ |
| Height | 6.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |