
This Molex connector features 4 male contacts with a current rating of 1.5A and a voltage rating of 32V. It is designed for use in temperatures ranging from -20°C to 85°C and is packaged in a tray with 300 units. The contacts are made of bronze with a gold plating and have a straight orientation. The connector is RoHS compliant and has a pitch of 1.5mm.
Sign in to ask questions about the Molex 55941-0419 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 55941-0419 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | 55941 |
| Termination | IDT |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55941-0419 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
