
Conn Shrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Tray
Molex 55959-1030-P technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Orientation | Right Angle |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 55959-1030-P to view detailed technical specifications.
No datasheet is available for this part.